VH148X vs KBPC801 feature comparison

VH148X Micro Quality Semiconductor Inc

Buy Now Datasheet

KBPC801 Jinan Gude Electronic Device Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer MICRO QUALITY SEMICONDUCTOR INC JINAN GUDE ELECTRONIC DEVICE CO LTD
Reach Compliance Code unknown unknown
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.4 V 1.1 V
JESD-30 Code S-PUFM-W4
JESD-609 Code e0
Non-rep Pk Forward Current-Max 65 A 250 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4
Operating Temperature-Max 135 °C 125 °C
Operating Temperature-Min -50 °C
Output Current-Max 5 A 8 A
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 0.00001 µA
Reverse Recovery Time-Max 0.2 µs
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position UPPER
Base Number Matches 3 41
ECCN Code EAR99
Breakdown Voltage-Min 100 V