VH1048 vs PB610 feature comparison

VH1048 Microsemi Corporation

Buy Now Datasheet

PB610 Diodes Incorporated

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP DIODES INC
Package Description PLASTIC PACKAGE-4 ROHS COMPLIANT, PLASTIC, PB-6, 4 PIN
Pin Count 4 4
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 1000 V 1000 V
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.1 V
JESD-30 Code S-PUFM-W4 S-PUFM-W4
JESD-609 Code e0 e4
Non-rep Pk Forward Current-Max 100 A 125 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -50 °C -65 °C
Output Current-Max 6 A 6 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Surface Mount NO NO
Technology AVALANCHE
Terminal Finish TIN LEAD SILVER
Terminal Form WIRE WIRE
Terminal Position UPPER UPPER
Base Number Matches 2 3
Pbfree Code No
Peak Reflow Temperature (Cel) 260
Reverse Current-Max 0.00001 µA

Compare VH1048 with alternatives

Compare PB610 with alternatives