Part Details for VH1048 by Microsemi Corporation
Overview of VH1048 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for VH1048
VH1048 CAD Models
VH1048 Part Data Attributes
|
VH1048
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
VH1048
Microsemi Corporation
Bridge Rectifier Diode, Avalanche, 1 Phase, 6A, 1000V V(RRM), Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for VH1048
This table gives cross-reference parts and alternative options found for VH1048. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VH1048, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC610-E4/51 | Diode Rectifier Bridge Single 1KV 6A 4-Pin Case GBPC6 Bulk | Vishay Semiconductors | VH1048 vs GBPC610-E4/51 |
PB610-BP | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PB-6, 4 PIN | Micro Commercial Components | VH1048 vs PB610-BP |
KBPC610 | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, ROHS COMPLIANT, D-72, 4 PIN | Vishay Intertechnologies | VH1048 vs KBPC610 |
KBPC610G | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-6, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | VH1048 vs KBPC610G |
KBPC610 | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, PLASTIC, KBPC-6, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | VH1048 vs KBPC610 |
KBPC610 | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, PLASTIC, KBPC-6, 4 PIN | Won-Top Electronics Co Ltd | VH1048 vs KBPC610 |
BR610 | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, PLASTIC, BR-6, 4 PIN | Rectron Semiconductor | VH1048 vs BR610 |
RKBPC610 | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon | Fuji Electric Co Ltd | VH1048 vs RKBPC610 |
KBPC610 | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, CASE R-11, 4 PIN | Micro Electronics Ltd | VH1048 vs KBPC610 |
KBPC810 | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, | Gulfsemi | VH1048 vs KBPC810 |