VG95234U1-28-21PY vs VG95234J2-28-21PN feature comparison

VG95234U1-28-21PY ITT Interconnect Solutions

Buy Now Datasheet

VG95234J2-28-21PN ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
Factory Lead Time 20 Weeks 20 Weeks
Category CO2 Kg 4 4
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Candidate List Date 2017-07-07 2017-07-07
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10 CMRT V6.10
Additional Feature STANDARD: MIL-C-5015, POLARIZED STANDARD: MIL-C-5015
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 37 37
Contact Sizes 15 15
Coupling Type BAYONET BAYONET
DIN Conformance NO
Degrees of Rotation 250
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Y N
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 28 28
Termination Type CRIMP CRIMP
Total Number of Contacts 37 37
Unique Insert Number 28-21 28-21
Base Number Matches 1 2

Compare VG95234U1-28-21PY with alternatives

Compare VG95234J2-28-21PN with alternatives