VG95234J2-28-21PN vs VG95234B1-28-21PX feature comparison

VG95234J2-28-21PN ITT Interconnect Solutions

Buy Now Datasheet

VG95234B1-28-21PX Amphenol Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON AMPHENOL CORP
Reach Compliance Code compliant unknown
Factory Lead Time 20 Weeks
Additional Feature STANDARD: MIL-C-5015 STANDARD: MIL-C-5015, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 37 37
Contact Sizes 15 15
Coupling Type BAYONET BAYONET
Degrees of Rotation 110
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT VIBRATION RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE WATERPROOF
Polarization N X
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 28 28
Termination Type CRIMP CRIMP
Total Number of Contacts 37 37
Unique Insert Number 28-21 28-21
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8536.69.40.20
Other Description FIXED CONNECTOR
Insulator Material NEOPRENE

Compare VG95234J2-28-21PN with alternatives