VG95234G-28-21SY vs FRCIR06CFZ-28-21S-F80-T108 feature comparison

VG95234G-28-21SY Amphenol Corporation

Buy Now Datasheet

FRCIR06CFZ-28-21S-F80-T108 ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP ITT CANNON
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-C-5015, POLARIZED STANDARD: MIL-DTL-5015
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 37 37
Contact Sizes 15 16
Coupling Type BAYONET BAYONET
Degrees of Rotation
Other Description FREE CONNECTOR STRAIGHT STRAIGHT PLUG CONNECTOR
Empty Shell NO NO
Environmental Characteristics VIBRATION RESISTANT CORROSION RESISTANT
Filter Feature NO NO
Insulator Material NEOPRENE RUBBER
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Option WATERPROOF WATER PROOF
Polarization Y N
Shell Finish CADMIUM ZINC/COBALT
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 28 28
Termination Type CRIMP CRIMP
Total Number of Contacts 37 37
Unique Insert Number 28-21 28-21
Base Number Matches 2 1
Rohs Code Yes
Factory Lead Time 21 Weeks
DIN Conformance NO
IEC Conformance NO
MIL Conformance YES

Compare FRCIR06CFZ-28-21S-F80-T108 with alternatives