FRCIR06CFZ-28-21S-F80-T108 vs CIRG06SB-28-21SW-F80-VO feature comparison

FRCIR06CFZ-28-21S-F80-T108 ITT Interconnect Solutions

Buy Now Datasheet

CIRG06SB-28-21SW-F80-VO ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
Factory Lead Time 21 Weeks 13 Weeks
Additional Feature STANDARD: MIL-DTL-5015 STANDARD: MIL-DTL-5015
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 37 37
Contact Sizes 16 16
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Degrees of Rotation
Other Description STRAIGHT PLUG CONNECTOR STRAIGHT PLUG CONNECTOR
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material RUBBER POLYCHLOROPRENE
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Option WATER PROOF WATER PROOF
Polarization N W
Shell Finish ZINC/COBALT CHROMATE
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 28 28
Termination Type CRIMP CRIMP
Total Number of Contacts 37 37
Unique Insert Number 28-21 28-21
Base Number Matches 1 1

Compare FRCIR06CFZ-28-21S-F80-T108 with alternatives

Compare CIRG06SB-28-21SW-F80-VO with alternatives