VFTCED28L2SFREQ
vs
VFTCEE28L2SFREQ
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CTS VALPEY CORP
CTS VALPEY CORP
Reach Compliance Code
unknown
unknown
Additional Feature
SC -CUT CRYSTAL
SC -CUT CRYSTAL
Aging
0.001 PPM/DAY
0.001 PPM/DAY
Control Voltage-Max
4 V
4 V
Control Voltage-Min
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
0.02%
0.02%
Frequency Stability-Voltage
0.005 ppm
0.005 ppm
Input Power
1 W
1 W
Manufacturer Series
VFTCE
VFTCE
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Offset Frequency
0.1 kHz
0.1 kHz
Operating Frequency-Max
180 MHz
180 MHz
Operating Frequency-Min
4.8 MHz
4.8 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-30 °C
Oscillator Type
SINE
SINE
Output Impedance
50 Ω
50 Ω
Output Level
0.5 V
0.5 V
Oven Supply Voltage
12V
12V
Phase Noise
-150 dBc/Hz
-150 dBc/Hz
Physical Dimension
35.4mm x 26.7mm x 12.65mm
35.4mm x 26.7mm x 12.65mm
Supply Voltage-Max
12.6 V
12.6 V
Supply Voltage-Min
11.4 V
11.4 V
Supply Voltage-Nom
12 V
12 V
Surface Mount
NO
NO
Terminal Finish
NOT SPECIFIED
NOT SPECIFIED
Warm-up Power
2.5 W
2.5 W
Warm-up Time-Max
3 Minute
3 Minute
Base Number Matches
1
1
Compare VFTCED28L2SFREQ with alternatives
Compare VFTCEE28L2SFREQ with alternatives