VFTCEE28L2SFREQ vs VFTCEF28L2SFREQ feature comparison

VFTCEE28L2SFREQ CTS Valpey Corporation

Buy Now Datasheet

VFTCEF28L2SFREQ CTS Valpey Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CTS VALPEY CORP CTS VALPEY CORP
Reach Compliance Code unknown unknown
Additional Feature SC -CUT CRYSTAL SC -CUT CRYSTAL
Aging 0.001 PPM/DAY 0.001 PPM/DAY
Control Voltage-Max 4 V 4 V
Control Voltage-Min
Frequency Adjustment-Mechanical NO NO
Frequency Stability 0.02% 0.02%
Frequency Stability-Voltage 0.005 ppm 0.005 ppm
Input Power 1 W 1 W
Manufacturer Series VFTCE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Offset Frequency 0.1 kHz 0.1 kHz
Operating Frequency-Max 180 MHz 180 MHz
Operating Frequency-Min 4.8 MHz 4.8 MHz
Operating Temperature-Max 70 °C 80 °C
Operating Temperature-Min -30 °C -40 °C
Oscillator Type SINE SINE
Output Impedance 50 Ω 50 Ω
Output Level 0.5 V 0.5 V
Oven Supply Voltage 12V 12V
Phase Noise -150 dBc/Hz -150 dBc/Hz
Physical Dimension 35.4mm x 26.7mm x 12.65mm 35.4mm x 26.7mm x 12.65mm
Supply Voltage-Max 12.6 V 12.6 V
Supply Voltage-Min 11.4 V 11.4 V
Supply Voltage-Nom 12 V 12 V
Surface Mount NO NO
Terminal Finish NOT SPECIFIED
Warm-up Power 2.5 W 2.5 W
Warm-up Time-Max 3 Minute 3 Minute
Base Number Matches 1 1

Compare VFTCEE28L2SFREQ with alternatives

Compare VFTCEF28L2SFREQ with alternatives