VFOV200-UDBDH-100 vs VFOV200-UCBDH-100MHZ feature comparison

VFOV200-UDBDH-100 CTS Valpey Corporation

Buy Now Datasheet

VFOV200-UCBDH-100MHZ CTS Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer CTS VALPEY CORP CTS CORP
Reach Compliance Code unknown unknown
Aging 0.05 PPM/YEAR 0.05 PPM/YEAR
Control Voltage-Max 4.2 V 4.2 V
Control Voltage-Min
Frequency Adjustment-Mechanical NO NO
Frequency Stability 0.02% 0.02%
Frequency Stability-Voltage 0.001 ppm 0.001 ppm
Input Power 1.2 W 1.2 W
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 70 °C 60 °C
Operating Temperature-Min -20 °C -10 °C
Oscillator Type HCMOS/TTL HCMOS
Output Load 10 KOHM, 5 pF 10 KOHM, 5 pF
Oven Supply Voltage 12 V 12V
Physical Dimension 25.4mm x 22.0mm x 11.0mm 25.4mm x 22.0mm x 11.0mm
Supply Voltage-Max 12.6 V 12.6 V
Supply Voltage-Min 11.4 V 11.4 V
Supply Voltage-Nom 12 V 12 V
Surface Mount YES YES
Warm-up Power 3.5 W 3.5 W
Warm-up Time-Max 3 Minute 3 Minute
Base Number Matches 2 2
Rohs Code Yes
Number of Terminals 5
Package Equivalence Code DILCC5,1,350

Compare VFOV200-UCBDH-100MHZ with alternatives