VFOV200-UCBDH-100MHZ vs VFOV200-UEBIH-100MHZ feature comparison

VFOV200-UCBDH-100MHZ CTS Corporation

Buy Now Datasheet

VFOV200-UEBIH-100MHZ CTS Valpey Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer CTS CORP CTS VALPEY CORP
Reach Compliance Code unknown unknown
Aging 0.05 PPM/YEAR 0.15 PPM/YEAR
Control Voltage-Max 4.2 V 4.2 V
Control Voltage-Min
Frequency Adjustment-Mechanical NO NO
Frequency Stability 0.02% 0.02%
Frequency Stability-Voltage 0.001 ppm 0.001 ppm
Input Power 1.2 W 1.2 W
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 5 5
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 60 °C 70 °C
Operating Temperature-Min -10 °C -30 °C
Oscillator Type HCMOS HCMOS
Output Load 10 KOHM, 5 pF 10 KOHM, 5 pF
Oven Supply Voltage 12V 12V
Package Equivalence Code DILCC5,1,350 DILCC5,1,350
Physical Dimension 25.4mm x 22.0mm x 11.0mm 25.4mm x 22.0mm x 11.0mm
Supply Voltage-Max 12.6 V 12.6 V
Supply Voltage-Min 11.4 V 11.4 V
Supply Voltage-Nom 12 V 12 V
Surface Mount YES YES
Warm-up Power 3.5 W 3.5 W
Warm-up Time-Max 3 Minute 3 Minute
Base Number Matches 2 2

Compare VFOV200-UCBDH-100MHZ with alternatives