VFOV200-TABCH-FREQ vs VFOV200-TBBCH-FREQ feature comparison

VFOV200-TABCH-FREQ CTS Valpey Corporation

Buy Now Datasheet

VFOV200-TBBCH-FREQ CTS Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer CTS VALPEY CORP CTS CORP
Reach Compliance Code unknown unknown
Aging 0.1 PPM/YEAR 0.1 PPM/YEAR
Control Voltage-Max 4.3 V 4.3 V
Control Voltage-Min
Frequency Adjustment-Mechanical NO NO
Frequency Stability 0.05% 0.05%
Frequency Stability-Voltage 0.001 ppm 0.001 ppm
Input Power 1.2 W 1.2 W
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 5 5
Operating Frequency-Max 250 MHz 250 MHz
Operating Frequency-Min 5 MHz 5 MHz
Operating Temperature-Max 50 °C 70 °C
Operating Temperature-Min
Oscillator Type HCMOS/TTL HCMOS/TTL
Output Load 10 KOHM, 15 pF 10 KOHM, 15 pF
Oven Supply Voltage 12V 12V
Physical Dimension 25.4mm x 22.1mm x 13.2mm 25.4mm x 22.1mm x 13.2mm
Supply Voltage-Max 12.6 V 12.6 V
Supply Voltage-Min 11.4 V 11.4 V
Supply Voltage-Nom 12 V 12 V
Surface Mount YES YES
Warm-up Power 3.5 W 3.5 W
Warm-up Time-Max 3 Minute 3 Minute
Base Number Matches 2 2

Compare VFOV200-TABCH-FREQ with alternatives

Compare VFOV200-TBBCH-FREQ with alternatives