VFOV200-TBBCH-FREQ
vs
VFOV200-TCBDH-FREQ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
CTS VALPEY CORP
CTS CORP
Reach Compliance Code
unknown
unknown
Aging
0.1 PPM/YEAR
0.05 PPM/YEAR
Control Voltage-Max
4.3 V
4.3 V
Control Voltage-Min
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
0.05%
0.05%
Frequency Stability-Voltage
0.001 ppm
0.001 ppm
Input Power
1.2 W
1.2 W
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
5
5
Operating Frequency-Max
250 MHz
250 MHz
Operating Frequency-Min
5 MHz
5 MHz
Operating Temperature-Max
70 °C
60 °C
Operating Temperature-Min
-10 °C
Oscillator Type
HCMOS/TTL
HCMOS/TTL
Output Load
10 KOHM, 15 pF
10 KOHM, 15 pF
Oven Supply Voltage
12V
12V
Physical Dimension
25.4mm x 22.1mm x 13.2mm
25.4mm x 22.1mm x 13.2mm
Supply Voltage-Max
12.6 V
12.6 V
Supply Voltage-Min
11.4 V
11.4 V
Supply Voltage-Nom
12 V
12 V
Surface Mount
YES
YES
Warm-up Power
3.5 W
3.5 W
Warm-up Time-Max
3 Minute
3 Minute
Base Number Matches
2
2
Compare VFOV200-TBBCH-FREQ with alternatives
Compare VFOV200-TCBDH-FREQ with alternatives