VFOV200-RBEDH-100
vs
VFOV200-RCEIH-100MHZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
CTS CORP
CTS VALPEY CORP
Reach Compliance Code
unknown
unknown
Aging
0.05 PPM/YEAR
0.15 PPM/YEAR
Control Voltage-Max
2.8 V
2.8 V
Control Voltage-Min
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
0.1%
0.1%
Frequency Stability-Voltage
0.001 ppm
0.001 ppm
Input Power
1.2 W
1.2 W
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
5
5
Operating Frequency-Nom
100 MHz
100 MHz
Operating Temperature-Max
70 °C
60 °C
Operating Temperature-Min
-10 °C
Oscillator Type
HCMOS/TTL
HCMOS
Output Load
10 KOHM, 5 pF
10 KOHM, 5 pF
Oven Supply Voltage
3.3V
3.3V
Package Equivalence Code
DILCC5,1,350
DILCC5,1,350
Physical Dimension
25.4mm x 22mm x 11mm
25.4mm x 22.0mm x 11.0mm
Supply Voltage-Max
3.465 V
3.45 V
Supply Voltage-Min
3.135 V
3.15 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Warm-up Power
3.5 W
3.5 W
Warm-up Time-Max
3 Minute
3 Minute
Base Number Matches
2
2
Compare VFOV200-RBEDH-100 with alternatives