VFOV200-RBEDH-100 vs VFOV200-RAECH-100MHZ feature comparison

VFOV200-RBEDH-100 CTS Corporation

Buy Now Datasheet

VFOV200-RAECH-100MHZ CTS Valpey Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CTS CORP CTS VALPEY CORP
Reach Compliance Code unknown unknown
Aging 0.05 PPM/YEAR 0.1 PPM/YEAR
Control Voltage-Max 2.8 V 2.8 V
Control Voltage-Min
Frequency Adjustment-Mechanical NO NO
Frequency Stability 0.1% 0.1%
Frequency Stability-Voltage 0.001 ppm 0.001 ppm
Input Power 1.2 W 1.2 W
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 5 5
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 70 °C 50 °C
Operating Temperature-Min
Oscillator Type HCMOS/TTL HCMOS
Output Load 10 KOHM, 5 pF 10 KOHM, 5 pF
Oven Supply Voltage 3.3V 3.3V
Package Equivalence Code DILCC5,1,350 DILCC5,1,350
Physical Dimension 25.4mm x 22mm x 11mm 25.4mm x 22.0mm x 11.0mm
Supply Voltage-Max 3.465 V 3.45 V
Supply Voltage-Min 3.135 V 3.15 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Warm-up Power 3.5 W 3.5 W
Warm-up Time-Max 3 Minute 3 Minute
Base Number Matches 2 2

Compare VFOV200-RBEDH-100 with alternatives