VFC62SM vs MX636KH feature comparison

VFC62SM Burr-Brown Corp

Buy Now Datasheet

MX636KH Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BURR-BROWN CORP MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type VOLTAGE TO FREQUENCY CONVERTER RMS TO DC CONVERTER
JESD-30 Code O-MBCY-W10 O-MBCY-W10
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.03%
Negative Input Voltage-Max -10 V
Negative Supply Voltage-Max -20 V -16.5 V
Negative Supply Voltage-Min -13 V -2.5 V
Negative Supply Voltage-Nom -15 V -5 V
Number of Functions 1 1
Number of Terminals 10 10
Operating Frequency-Max 1 MHz 0.1 MHz
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN10,.23 CAN10,.23
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Positive Input Voltage-Max 14.8 V 0.2 V
Qualification Status Not Qualified Not Qualified
Supply Current-Max 7.5 mA 1 mA
Supply Voltage-Max 20 V 16.5 V
Supply Voltage-Min 13 V 2 V
Supply Voltage-Nom 15 V 3 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 2
Part Package Code SMT
Package Description METAL CAN, TO-100, 10 PIN
Pin Count 10
Total Error-Max 0.3%

Compare VFC62SM with alternatives

Compare MX636KH with alternatives