VFC62SM
vs
AD537SH
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
BURR-BROWN CORP
ANALOG DEVICES INC
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
VOLTAGE TO FREQUENCY CONVERTER
VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code
O-MBCY-W10
O-MBCY-W10
JESD-609 Code
e0
e0
Linearity Error-Max (EL)
0.03%
0.1%
Negative Input Voltage-Max
-10 V
-18 V
Negative Supply Voltage-Max
-20 V
Negative Supply Voltage-Min
-13 V
Negative Supply Voltage-Nom
-15 V
Number of Functions
1
1
Number of Terminals
10
10
Operating Frequency-Max
1 MHz
0.15 MHz
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
METAL
Package Equivalence Code
CAN10,.23
CAN10,.23
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Positive Input Voltage-Max
14.8 V
32 V
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
7.5 mA
2.5 mA
Supply Voltage-Max
20 V
36 V
Supply Voltage-Min
13 V
4.5 V
Supply Voltage-Nom
15 V
5 V
Surface Mount
NO
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
1
1
Pbfree Code
No
Part Package Code
SMT
Package Description
HERMETIC SEALED, METAL CAN, TO-100, 10 PIN
Pin Count
10
Manufacturer Package Code
H-10-1
ECCN Code
EAR99
Additional Feature
IT CAN ALSO OPERATE FROM A +/-5V TO +/-18V SUPPLY
Package Code
TO-100
Compare VFC62SM with alternatives
Compare AD537SH with alternatives