VFC62BM
vs
AD536AKH
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BURR-BROWN CORP
|
MAXIM INTEGRATED PRODUCTS INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Converter Type |
VOLTAGE TO FREQUENCY CONVERTER
|
RMS TO DC CONVERTER
|
JESD-30 Code |
O-MBCY-W10
|
O-MBCY-W10
|
JESD-609 Code |
e0
|
e0
|
Linearity Error-Max (EL) |
0.03%
|
0.2%
|
Negative Input Voltage-Max |
-10 V
|
|
Negative Supply Voltage-Max |
-20 V
|
|
Negative Supply Voltage-Min |
-13 V
|
|
Negative Supply Voltage-Nom |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
10
|
Operating Frequency-Max |
1 MHz
|
0.09 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-25 °C
|
|
Package Body Material |
METAL
|
METAL
|
Package Equivalence Code |
CAN10,.23
|
CAN10,.23
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Positive Input Voltage-Max |
14.8 V
|
7 V
|
Qualification Status |
Not Qualified
|
|
Supply Current-Max |
7.5 mA
|
2 mA
|
Supply Voltage-Max |
20 V
|
|
Supply Voltage-Min |
13 V
|
|
Supply Voltage-Nom |
15 V
|
15 V
|
Surface Mount |
NO
|
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
OTHER
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Base Number Matches |
1
|
2
|
|
|
|
Compare VFC62BM with alternatives