VFC62BM
vs
VFC32SM
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BURR-BROWN CORP
BURR-BROWN CORP
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
VOLTAGE TO FREQUENCY CONVERTER
VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code
O-MBCY-W10
O-MBCY-W10
JESD-609 Code
e0
e0
Linearity Error-Max (EL)
0.03%
0.05%
Negative Input Voltage-Max
-10 V
-10 V
Negative Supply Voltage-Max
-20 V
-20 V
Negative Supply Voltage-Min
-13 V
-11 V
Negative Supply Voltage-Nom
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
10
10
Operating Frequency-Max
1 MHz
0.5 MHz
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-25 °C
-55 °C
Package Body Material
METAL
METAL
Package Equivalence Code
CAN10,.23
CAN10,.23
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Positive Input Voltage-Max
14.8 V
15 V
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
7.5 mA
6 mA
Supply Voltage-Max
20 V
20 V
Supply Voltage-Min
13 V
11 V
Supply Voltage-Nom
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
OTHER
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
1
2
Package Description
, CAN10,.23
Compare VFC62BM with alternatives
Compare VFC32SM with alternatives