VFC101KN vs 5962-89805012X feature comparison

VFC101KN Burr-Brown Corp

Buy Now Datasheet

5962-89805012X Analog Devices Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BURR-BROWN CORP ANALOG DEVICES INC
Package Description PLASTIC, LCC-20 QCCN,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type VOLTAGE TO FREQUENCY CONVERTER RMS TO DC CONVERTER
JESD-30 Code S-PQCC-J20 S-CQCC-N20
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.1%
Negative Supply Voltage-Max -28.5 V
Negative Supply Voltage-Min -7.5 V
Negative Supply Voltage-Nom -15 V -15 V
Number of Functions 1 1
Number of Terminals 20 20
Operating Frequency-Max 14 MHz 0.09 MHz
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ QCCN
Package Equivalence Code LDCC20,.4SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Positive Input Voltage-Max 10 V 7 V
Qualification Status Not Qualified Not Qualified
Supply Current-Max 15 mA
Supply Voltage-Max 28.5 V
Supply Voltage-Min 7.5 V
Supply Voltage-Nom 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 1 2
Part Package Code QLCC
Pin Count 20
Length 8.89 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8.89 mm

Compare VFC101KN with alternatives

Compare 5962-89805012X with alternatives