VFC101KN vs AD652JP-REEL7 feature comparison

VFC101KN Burr-Brown Corp

Buy Now Datasheet

AD652JP-REEL7 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BURR-BROWN CORP ROCHESTER ELECTRONICS INC
Package Description PLASTIC, LCC-20 QCCJ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Converter Type VOLTAGE TO FREQUENCY CONVERTER VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code S-PQCC-J20 S-PQCC-J20
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.1% 0.05%
Negative Supply Voltage-Max -28.5 V -18 V
Negative Supply Voltage-Min -7.5 V -6 V
Negative Supply Voltage-Nom -15 V -15 V
Number of Functions 1 1
Number of Terminals 20 20
Operating Frequency-Max 14 MHz 4 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC20,.4SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Positive Input Voltage-Max 10 V 5 V
Qualification Status Not Qualified COMMERCIAL
Supply Current-Max 15 mA
Supply Voltage-Max 28.5 V 18 V
Supply Voltage-Min 7.5 V 6 V
Supply Voltage-Nom 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 1 2
Pbfree Code No
Part Package Code QLCC
Pin Count 20
Length 8.9662 mm
Moisture Sensitivity Level 1
Negative Input Voltage-Max -5 V
Peak Reflow Temperature (Cel) 225
Seated Height-Max 4.57 mm
Time@Peak Reflow Temperature-Max (s) 30
Total Error-Max 0.5%
Width 8.9662 mm

Compare VFC101KN with alternatives