VE09P02750KDR
vs
VE09M02750KDT
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AVX CORP
|
ATMEL GRENOBLE
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
8533.40.40.00
|
Circuit RMS Voltage-Max |
275 V
|
275 V
|
Energy Absorbing Capacity-Max |
40 J
|
23 J
|
JESD-609 Code |
e3
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Package Style |
Radial
|
|
Rated Power Dissipation (P) |
0.2 W
|
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL OXIDE FILM
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Working Voltage |
350 V
|
350 V
|
Base Number Matches |
1
|
3
|
Package Description |
|
,
|
|
|
|
Compare VE09P02750KDR with alternatives
Compare VE09M02750KDT with alternatives