VF07M10431KDB vs B72207-S271-K101 feature comparison

VF07M10431KDB Kyocera AVX Components

Buy Now Datasheet

B72207-S271-K101 TDK Epcos

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP EPCOS AG
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 275 V 275 V
Energy Absorbing Capacity-Max 21 J 21 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 0.2 W 0.25 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 350 V 350 V
Base Number Matches 3 2
Package Description Radial,
Additional Feature FLAME PROOF
Operating Temperature-Min -40 °C
Package Height 11 mm
Package Length 9 mm
Package Style Radial
Package Width 4.4 mm
Packing Method BULK
Technology METAL OXIDE FILM
Tolerance 10%

Compare VF07M10431KDB with alternatives

Compare B72207-S271-K101 with alternatives