VF07M10431KDB vs VF07M10431KDA feature comparison

VF07M10431KDB Kyocera AVX Components

Buy Now Datasheet

VF07M10431KDA Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 275 V 275 V
Energy Absorbing Capacity-Max 21 J 21 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 0.2 W 0.2 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 350 V 350 V
Base Number Matches 3 3

Compare VF07M10431KDB with alternatives

Compare VF07M10431KDA with alternatives