VF07M10431KDB vs VF07M10431KDD feature comparison

VF07M10431KDB Thales Group

Buy Now Datasheet

VF07M10431KDD Thales Group

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer THOMSON-CSF SEMICONDUCTORS THOMSON-CSF SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 275 V 275 V
Energy Absorbing Capacity-Max 23 J 23 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Package Shape DISK PACKAGE DISK PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 350 V 350 V
Base Number Matches 1 1
Package Description ,

Compare VF07M10431KDB with alternatives

Compare VF07M10431KDD with alternatives