VF05P10221JDD vs VF05P10221KDD feature comparison

VF05P10221JDD Kyocera AVX Components

Buy Now Datasheet

VF05P10221KDD Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 140 V 140 V
Energy Absorbing Capacity-Max 9 J 9 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 180 V 180 V
Base Number Matches 1 1
Package Description Radial,
Package Style Radial
Technology METAL OXIDE FILM

Compare VF05P10221JDD with alternatives

Compare VF05P10221KDD with alternatives