VE24M00461K vs SIOV-S20K460 feature comparison

VE24M00461K Teledyne e2v

Buy Now Datasheet

SIOV-S20K460 Siemens

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL GRENOBLE SIEMENS A G
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 460 V 460 V
Energy Absorbing Capacity-Max 175 J 195 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Package Shape DISK PACKAGE DISK PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 615 V 615 V
Base Number Matches 3 4
Operating Temperature-Min -40 °C
Rated Power Dissipation (P) 1 W
Reference Standard CECC42201-004

Compare VE24M00461K with alternatives

Compare SIOV-S20K460 with alternatives