VE24M00461K vs VE24M00511K feature comparison

VE24M00461K Teledyne e2v

Buy Now Datasheet

VE24M00511K Teledyne e2v

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL GRENOBLE ATMEL GRENOBLE
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 460 V 510 V
Energy Absorbing Capacity-Max 175 J 200 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Package Shape DISK PACKAGE DISK PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 615 V 670 V
Base Number Matches 3 3

Compare VE24M00461K with alternatives

Compare VE24M00511K with alternatives