Part Details for VE13P00301KEG by Kyocera AVX Components
Overview of VE13P00301KEG by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VE13P00301KEG
VE13P00301KEG CAD Models
VE13P00301KEG Part Data Attributes
|
VE13P00301KEG
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VE13P00301KEG
Kyocera AVX Components
Varistor, 385V, 85J, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 85 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.4 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 385 V |
Alternate Parts for VE13P00301KEG
This table gives cross-reference parts and alternative options found for VE13P00301KEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE13P00301KEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VE13P00301KET | Varistor, 385V, 85J, Through Hole Mount | Kyocera AVX Components | VE13P00301KEG vs VE13P00301KET |
VF10P10471KDC | RESISTOR, VOLTAGE DEPENDENT, 385V, 85J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13P00301KEG vs VF10P10471KDC |
VE13P00301KD5 | RESISTOR, VOLTAGE DEPENDENT, 385V, 85J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13P00301KEG vs VE13P00301KD5 |
VE13P00301JER | RESISTOR, VOLTAGE DEPENDENT, 385V, 85J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13P00301KEG vs VE13P00301JER |
VE13P00301JDT | RESISTOR, VOLTAGE DEPENDENT, 385V, 85J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13P00301KEG vs VE13P00301JDT |
ERZVH9D471 | Varistor, 385V, 85J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VE13P00301KEG vs ERZVH9D471 |
ROV10H471K | RESISTOR, VOLTAGE DEPENDENT, 385V, 85J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | VE13P00301KEG vs ROV10H471K |
VE13P00301JDS | RESISTOR, VOLTAGE DEPENDENT, 385V, 85J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13P00301KEG vs VE13P00301JDS |
VF10P10471KET | RESISTOR, VOLTAGE DEPENDENT, 385V, 85J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13P00301KEG vs VF10P10471KET |
Z10D471 | RESISTOR, VOLTAGE DEPENDENT, 385V, 85J, THROUGH HOLE MOUNT | SEMITEC Corporation | VE13P00301KEG vs Z10D471 |