VE09M02750KDT vs VF07M10431KD6 feature comparison

VE09M02750KDT Teledyne e2v

Buy Now Datasheet

VF07M10431KD6 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL GRENOBLE AVX CORP
Package Description ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 275 V 275 V
Energy Absorbing Capacity-Max 23 J 21 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Package Shape DISK PACKAGE DISK PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 350 V 350 V
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Rated Power Dissipation (P) 0.2 W
Terminal Finish Matte Tin (Sn)

Compare VE09M02750KDT with alternatives

Compare VF07M10431KD6 with alternatives