VE09M02750KD6
vs
B72207S2271K101
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
AVX CORP
TDK CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
275 V
275 V
Energy Absorbing Capacity-Max
21 J
27.5 J
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
105 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Rated Power Dissipation (P)
0.2 W
0.25 W
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
TIN
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
350 V
350 V
Base Number Matches
1
1
Package Description
RADIAL LEADED
Factory Lead Time
20 Weeks
Additional Feature
FLAME PROOF
Operating Temperature-Min
-40 °C
Package Height
11 mm
Package Length
9 mm
Package Style
Radial
Package Width
4.6 mm
Packing Method
BULK
Reference Standard
CQC, CSA, UL, VDE
Technology
METAL OXIDE FILM
Compare VE09M02750KD6 with alternatives
Compare B72207S2271K101 with alternatives