B72207S2271K101
vs
VE09P02750KDC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TDK CORP
AVX CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
compliant
Factory Lead Time
20 Weeks
Additional Feature
FLAME PROOF
Circuit RMS Voltage-Max
275 V
275 V
Energy Absorbing Capacity-Max
27.5 J
40 J
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
Package Height
11 mm
Package Length
9 mm
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Radial
Package Width
4.6 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
0.2 W
Reference Standard
CQC, CSA, UL, VDE
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE FILM
METAL OXIDE FILM
Terminal Finish
TIN
Matte Tin (Sn)
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
350 V
350 V
Base Number Matches
2
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8533.40.40.00
Compare B72207S2271K101 with alternatives
Compare VE09P02750KDC with alternatives