VE09M00750K
vs
V120ZT1
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
THOMSON-CSF PASSIVE COMPONENTS GROUP
LITTELFUSE INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Circuit RMS Voltage-Max
75 V
75 V
Energy Absorbing Capacity-Max
6 J
6 J
JESD-609 Code
e0
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Package Style
Radial
Radial
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE FILM
METAL OXIDE FILM
Terminal Finish
Tin/Lead (Sn/Pb)
Tin (Sn)
Working Voltage
100 V
102 V
Base Number Matches
13
9
Package Description
RADIAL LEADED
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Rated Temperature
85 °C
Terminal Placement
RADIAL
Terminal Shape
WIRE
Compare VE09M00750K with alternatives
Compare V120ZT1 with alternatives