VE09M00750K vs V120ZA1 feature comparison

VE09M00750K Kyocera AVX Components

Buy Now Datasheet

V120ZA1 Thomson Consumer Electronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer THOMSON-CSF PASSIVE COMPONENTS GROUP THOMSON CONSUMER ELECTRONICS
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8533.40.40.00
Circuit RMS Voltage-Max 75 V 75 V
Energy Absorbing Capacity-Max 6 J 6 J
JESD-609 Code e0 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Package Style Radial Radial
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Working Voltage 100 V 102 V
Base Number Matches 1 5

Compare VE09M00750K with alternatives