VE09M00750K vs 232259357506 feature comparison

VE09M00750K Kyocera AVX Components

Buy Now Datasheet

232259357506 YAGEO Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer THOMSON-CSF PASSIVE COMPONENTS GROUP PHILIPS COMPONENTS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 75 V 75 V
Energy Absorbing Capacity-Max 6 J 10 J
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Package Style Radial
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb)
Working Voltage 100 V 100 V
Base Number Matches 13 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Shape DISK PACKAGE
Rated Power Dissipation (P) 0.25 W
Reference Standard CECC42201-802
Terminal Placement RADIAL
Terminal Shape WIRE

Compare VE09M00750K with alternatives

Compare 232259357506 with alternatives