VE07P00301KD8 vs ERZV05D470CS feature comparison

VE07P00301KD8 Kyocera AVX Components

Buy Now Datasheet

ERZV05D470CS Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVX CORP PANASONIC CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 300 V 30 V
Energy Absorbing Capacity-Max 21 J 1.5 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial
Rated Power Dissipation (P) 0.1 W 0.01 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM
Terminal Finish Matte Tin (Sn) TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 385 V 38 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description ,
Factory Lead Time 18 Weeks
Operating Temperature-Min -40 °C

Compare VE07P00301KD8 with alternatives

Compare ERZV05D470CS with alternatives