ERZV05D470CS vs VE07P00301KD7 feature comparison

ERZV05D470CS Panasonic Electronic Components

Buy Now Datasheet

VE07P00301KD7 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANASONIC CORP AVX CORP
Package Description ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Factory Lead Time 18 Weeks
Circuit RMS Voltage-Max 30 V 300 V
Energy Absorbing Capacity-Max 1.5 J 21 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 0.01 W 0.1 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish TIN Matte Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 38 V 385 V
Base Number Matches 1 1
Package Style Radial
Technology METAL OXIDE FILM

Compare ERZV05D470CS with alternatives

Compare VE07P00301KD7 with alternatives