VDRH10S300TSE
vs
VF10P10471JDS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
AVX CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
compliant
Factory Lead Time
11 Weeks
Additional Feature
FLAME PROOF
Circuit RMS Voltage-Max
300 V
300 V
Energy Absorbing Capacity-Max
85 J
85 J
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
150 °C
85 °C
Operating Temperature-Min
-40 °C
Package Height
14.5 mm
Package Length
12 mm
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Package Width
5.5 mm
Packing Method
TR
Rated Temperature
125 °C
Reference Standard
CUL; IEC; UL; VDE
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE FILM
Terminal Finish
MATTE TIN OVER NICKEL
Matte Tin (Sn)
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
385 V
385 V
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8533.40.40.00
Rated Power Dissipation (P)
0.4 W
Compare VDRH10S300TSE with alternatives
Compare VF10P10471JDS with alternatives