VCC6-VCB-100M0000
vs
VC-706-HDW-FABN-100M000000
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROSEMI CORP
|
Package Description |
ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6
|
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL
|
DIFFERENTIAL OUTPUT; ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
Fall Time-Max |
0.6 ns
|
0.6 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
25%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
6
|
Operating Frequency-Nom |
100 MHz
|
100 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Oscillator Type |
LVDS
|
LVDS
|
Output Load |
100 OHM
|
100 OHM
|
Physical Dimension |
7.0mm x 5.0mm x 1.6mm
|
7.0mm x 5.0mm x 1.6mm
|
Rise Time-Max |
0.6 ns
|
0.6 ns
|
Supply Voltage-Max |
2.625 V
|
2.625 V
|
Supply Voltage-Min |
2.375 V
|
2.375 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
2
|
2
|
|
|
|
Compare VCC6-VCB-100M0000 with alternatives
Compare VC-706-HDW-FABN-100M000000 with alternatives