Part Details for VCC6-VCB-100M0000 by Microsemi Corporation
Overview of VCC6-VCB-100M0000 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VCC6-VCB-100M0000
VCC6-VCB-100M0000 CAD Models
VCC6-VCB-100M0000 Part Data Attributes
|
VCC6-VCB-100M0000
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
VCC6-VCB-100M0000
Microsemi Corporation
LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 0.6 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for VCC6-VCB-100M0000
This table gives cross-reference parts and alternative options found for VCC6-VCB-100M0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCC6-VCB-100M0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VC-706-HDW-FABN-100M000000 | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | Vectron International | VCC6-VCB-100M0000 vs VC-706-HDW-FABN-100M000000 |
EL15D8H2F-100.000M | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Ecliptek Corporation | VCC6-VCB-100M0000 vs EL15D8H2F-100.000M |
OTERDCVANF-100.000000 | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Taitien Electronics Co Ltd | VCC6-VCB-100M0000 vs OTERDCVANF-100.000000 |
SDS3823B-100.0000 | LVDS Output Clock Oscillator, 38.88MHz Min, 162MHz Max, 100MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Pericom Semiconductor Corporation | VCC6-VCB-100M0000 vs SDS3823B-100.0000 |
SDS3833A-100.0000(T) | LVDS Output Clock Oscillator, 100MHz Nom, GREEN, CERAMIC PACKAGE-6 | Pericom Semiconductor Corporation | VCC6-VCB-100M0000 vs SDS3833A-100.0000(T) |
530NB100M000DGR | LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | VCC6-VCB-100M0000 vs 530NB100M000DGR |
SDS3824B-100.0000(T) | LVDS Output Clock Oscillator, 38.88MHz Min, 162MHz Max, 100MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Pericom Semiconductor Corporation | VCC6-VCB-100M0000 vs SDS3824B-100.0000(T) |
530FA100M000DG | LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | VCC6-VCB-100M0000 vs 530FA100M000DG |
SDS3823E-100.0000(T) | LVDS Output Clock Oscillator, 38.88MHz Min, 162MHz Max, 100MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Pericom Semiconductor Corporation | VCC6-VCB-100M0000 vs SDS3823E-100.0000(T) |
EL15D8G2F-100.000M | CRYSTAL OSCILLATOR, CLOCK, 100 MHz, LVDS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Ecliptek Corporation | VCC6-VCB-100M0000 vs EL15D8G2F-100.000M |