VCC1-F3F-20M0000000
vs
KC7050A20.0000C3UE00
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
KYOCERA CORP
Reach Compliance Code
compliant
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; ALTERNATE PACKAGE ALSO AVAILABLE
STANDBY; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
4 ns
10 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
20 MHz
20 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-10 °C
Oscillator Type
CMOS
CMOS
Output Load
50 pF
15 pF
Physical Dimension
7.0mm x 5.0mm x 1.6mm
7.0mm x 5.0mm x 1.6mm
Rise Time-Max
4 ns
10 ns
Supply Current-Max
7 mA
Supply Voltage-Max
3.63 V
3.46 V
Supply Voltage-Min
2.97 V
3.14 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
45/55 %
45/55 %
Terminal Finish
NICKEL GOLD
Base Number Matches
1
1
Manufacturer Series
KC7050A-C3
Compare VCC1-F3F-20M0000000 with alternatives
Compare KC7050A20.0000C3UE00 with alternatives