VCC1-F3F-20M0000000 vs VCC1-F2F-20M0000000 feature comparison

VCC1-F3F-20M0000000 Vectron International

Buy Now Datasheet

VCC1-F2F-20M0000000 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Not Recommended
Ihs Manufacturer VECTRON INTERNATIONAL MICROCHIP TECHNOLOGY INC
Package Description ROHS COMPLIANT, HERMETIC SEALED PACKAGE-4
Reach Compliance Code compliant compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; ALTERNATE PACKAGE ALSO AVAILABLE ALTERNATE PACKAGE ALSO AVAILABLE
Fall Time-Max 4 ns 6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 20 MHz 20 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 50 pF 50 pF
Physical Dimension 7.0mm x 5.0mm x 1.6mm 7.0mm x 5.0mm x 1.6mm
Rise Time-Max 4 ns 6 ns
Supply Current-Max 7 mA 7 mA
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 45/55 % 45/55 %
Terminal Finish Nickel/Gold (Ni/Au) Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 3 2
Package Body Material CERAMIC
Package Equivalence Code DILCC4,.2,200

Compare VCC1-F2F-20M0000000 with alternatives