VCC1-F3B-25M0000000 vs VCE1-B2B-25M00 feature comparison

VCC1-F3B-25M0000000 Vectron International

Buy Now Datasheet

VCE1-B2B-25M00 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Not Recommended
Ihs Manufacturer VECTRON INTERNATIONAL MICROCHIP TECHNOLOGY INC
Package Description ROHS COMPLIANT, HERMETIC SEALED PACKAGE-4
Reach Compliance Code compliant unknown
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; ALTERNATE PACKAGE ALSO AVAILABLE
Fall Time-Max 4 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 25 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -10 °C
Oscillator Type CMOS
Output Load 50 pF
Physical Dimension 7.0mm x 5.0mm x 1.6mm
Rise Time-Max 4 ns
Supply Current-Max 20 mA
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 45/55 %
Terminal Finish Nickel/Gold (Ni/Au)
Base Number Matches 3 1

Compare VCE1-B2B-25M00 with alternatives