VCE1-B2B-25M00 vs KC7050C25.0000C30D00 feature comparison

VCE1-B2B-25M00 Microchip Technology Inc

Buy Now Datasheet

KC7050C25.0000C30D00 KYOCERA Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC KYOCERA CORP
Reach Compliance Code unknown compliant
Base Number Matches 1 2
Additional Feature ENABLE/DISABLE FUNCTION; TAPE AND REEL
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 25 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -10 °C
Oscillator Type CMOS
Output Load 15 pF
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 45/55 %

Compare VCE1-B2B-25M00 with alternatives

Compare KC7050C25.0000C30D00 with alternatives