VCA822IDGSTG4
vs
5962-9457202MEA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ANALOG DEVICES INC
Part Package Code
MSOP
DIP
Package Description
TSSOP, TSSOP10,.19,20
DIP, DIP16,.3
Pin Count
10
16
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
ANALOG CIRCUIT
ANALOG CIRCUIT
JESD-30 Code
S-PDSO-G10
R-GDIP-T16
JESD-609 Code
e4
e0
Length
3 mm
19.05 mm
Moisture Sensitivity Level
2
Neg Supply Voltage-Max (Vsup)
-6 V
-5.25 V
Neg Supply Voltage-Min (Vsup)
-3.5 V
-4.75 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
10
16
Operating Temperature-Max
85 °C
150 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
TSSOP
DIP
Package Equivalence Code
TSSOP10,.19,20
DIP16,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
5.08 mm
Supply Current-Max (Isup)
38 mA
Supply Voltage-Max (Vsup)
6 V
5.25 V
Supply Voltage-Min (Vsup)
3.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
BIPOLAR
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.5 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
7.62 mm
Base Number Matches
1
2
Screening Level
MIL-STD-883
Compare VCA822IDGSTG4 with alternatives
Compare 5962-9457202MEA with alternatives