5962-9457202MEA vs VCA822IDR feature comparison

5962-9457202MEA Analog Devices Inc

Buy Now Datasheet

VCA822IDR Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code DIP SOIC
Package Description DIP, DIP16,.3 GREEN, PLASTIC, MS-012AB, SOIC-14
Pin Count 16 14
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.33.00.01
Analog IC - Other Type ANALOG CIRCUIT ANALOG CIRCUIT
JESD-30 Code R-GDIP-T16 R-PDSO-G14
JESD-609 Code e0 e4
Length 19.05 mm 8.65 mm
Neg Supply Voltage-Max (Vsup) -5.25 V -6 V
Neg Supply Voltage-Min (Vsup) -4.75 V -3.5 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 16 14
Operating Temperature-Max 150 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.25 V 12 V
Supply Voltage-Min (Vsup) 4.75 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS BIPOLAR
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3.9 mm
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Moisture Sensitivity Level 2
Number of Channels 1
Peak Reflow Temperature (Cel) 260
Supply Current-Max (Isup) 38 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare 5962-9457202MEA with alternatives

Compare VCA822IDR with alternatives