VCA610AU
vs
VCA610AP
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BURR-BROWN CORP
|
BURR-BROWN CORP
|
Package Description |
SOP,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Common-mode Reject Ratio-Nom |
50 dB
|
50 dB
|
JESD-30 Code |
R-PDSO-G8
|
R-PDIP-T8
|
Neg Supply Voltage Limit-Max |
-7 V
|
-7 V
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-5 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Nom |
60 V/us
|
60 V/us
|
Supply Current-Max |
32 mA
|
32 mA
|
Supply Voltage Limit-Max |
7 V
|
7 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Unity Gain BW-Nom |
25000
|
25000
|
Voltage Gain-Min |
0.01
|
0.01
|
Base Number Matches |
1
|
1
|
|
|
|
Compare VCA610AU with alternatives
Compare VCA610AP with alternatives