VC121026H560RM vs VC121026H560DP feature comparison

VC121026H560RM Kyocera AVX Components

Buy Now Datasheet

VC121026H560DP Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description CHIP, 1210 ROHS COMPLIANT
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 18 V 18 V
Energy Absorbing Capacity-Max 1.2 J 1.2 J
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Chip / Die SMT
Packing Method TR TR, 7 INCH
Rated Temperature 125 °C
Resistor Type VARISTOR VARISTOR
Surface Mount YES YES
Technology METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Working Voltage 26 V 26 V
Base Number Matches 1 1
Factory Lead Time 15 Weeks
Samacsys Manufacturer Kyocera AVX
Package Height 1.7 mm
Package Length 3.2 mm
Package Width 2.49 mm

Compare VC121026H560RM with alternatives

Compare VC121026H560DP with alternatives