VC121026H560D
vs
VC121026H560DP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Energy Absorbing Capacity-Max
1.2 J
1.2 J
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Chip / Die
SMT
Resistor Type
VARISTOR
VARISTOR
Surface Mount
YES
YES
Technology
METAL OXIDE FILM
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Working Voltage
26 V
26 V
Base Number Matches
4
1
Package Description
ROHS COMPLIANT
Factory Lead Time
15 Weeks
Samacsys Manufacturer
Kyocera AVX
Circuit RMS Voltage-Max
18 V
JESD-609 Code
e3
Package Height
1.7 mm
Package Length
3.2 mm
Package Width
2.49 mm
Packing Method
TR, 7 INCH
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare VC121026H560D with alternatives
Compare VC121026H560DP with alternatives