Part Details for VC121026H560D by Kyocera AVX Components
Overview of VC121026H560D by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VC121026H560D
VC121026H560D CAD Models
VC121026H560D Part Data Attributes
|
VC121026H560D
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC121026H560D
Kyocera AVX Components
Varistor, 26V, 1.2J, Surface Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Energy Absorbing Capacity-Max | 1.2 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chip / Die | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 26 V |
Alternate Parts for VC121026H560D
This table gives cross-reference parts and alternative options found for VC121026H560D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC121026H560D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VC121026H560RX | Varistor, 26V, 1.2J, Surface Mount | Kyocera AVX Components | VC121026H560D vs VC121026H560RX |
VC121026H560TX | Varistor, 26V, 1.2J, Surface Mount | Kyocera AVX Components | VC121026H560D vs VC121026H560TX |
VC121026H560DP | Varistor, 26V, 1.2J, Surface Mount, ROHS COMPLIANT | Kyocera AVX Components | VC121026H560D vs VC121026H560DP |
VC121026H560RM | Varistor, 26V, 1.2J, Surface Mount, CHIP, 1210 | Kyocera AVX Components | VC121026H560D vs VC121026H560RM |
VC121026H560TM | Varistor, 26V, 1.2J, Surface Mount, CHIP, 1210 | Kyocera AVX Components | VC121026H560D vs VC121026H560TM |
VC121026H560R | Varistor, 26V, 1.2J, Surface Mount | Kyocera AVX Components | VC121026H560D vs VC121026H560R |
VC121026H560DX | Varistor, 26V, 1.2J, Surface Mount | Kyocera AVX Components | VC121026H560D vs VC121026H560DX |
VC121026H560TP | Varistor, 26V, 1.2J, Surface Mount, CHIP, 1210, ROHS COMPLIANT | Kyocera AVX Components | VC121026H560D vs VC121026H560TP |